The MCP14A0453-E/MS is a dual MOSFET driver IC with a maximum operating temperature of 125°C and a supply voltage range of 4.5 to 18V. It is packaged in an MSOP-8 package and is designed for use in automotive applications, meeting the TS 16949 screening level. The IC has 8 terminals and is capable of operating in temperatures as low as -40°C. It is an interface IC type, specifically a buffer or inverter based MOSFET driver, with 2 functions.
Sign in to ask questions about the Microchip MCP14A0453-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14A0453-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | TS 16949 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP14A0453-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.