
Dual 3A MOSFET gate driver with SOIC package, ideal for power management applications. Features a 65ns propagation delay and 17ns fall time, supporting up to 18V output voltage and 3A output current. Operates from a 4.5V to 18V supply voltage with a maximum supply current of 1.8mA. Surface mountable with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP14E10-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14E10-E/SN technical specifications.
| Package/Case | SOIC |
| Fall Time | 17ns |
| Height | 0.059inch |
| Input Bias Current | 10uA |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 699mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 0.045us |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E10-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
