
This dual gate driver IC from Microchip features independent channels with a maximum output current of 3A. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The package quantity is 3300 units per reel, packaged in tape and reel format. The IC has a maximum supply voltage of 18V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Microchip MCP14E10T-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14E10T-E/MF technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 17ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E10T-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
