
Dual 3A half-bridge MOSFET driver in a lead-free PDIP-8 package. Features 65ns propagation delay and 30ns fall time, operating from a 4.5V to 18V supply. Delivers up to 3A output current with a maximum power dissipation of 1.12W. Suitable for applications requiring efficient power switching.
Sign in to ask questions about the Microchip MCP14E11-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14E11-E/P technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 0.195inch |
| Input Bias Current | 10uA |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 65ns |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E11-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
