
Dual-channel, 4A push-pull MOSFET driver in a lead-free SOIC-8 package. Features a 4.5V to 18V supply voltage range and 4A maximum output current. Offers a propagation delay of 60ns and a fall time of 30ns. Surface mountable with a maximum power dissipation of 665mW, operating from -40°C to 125°C.
Microchip MCP14E3-E/SN technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.25mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 665mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 665mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 60ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E3-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
