
Dual 4A push-pull MOSFET driver, PDIP package, featuring 18ns fall time and 60ns propagation delay. Operates from 4.5V to 18V supply voltage with a maximum supply current of 2mA. This through-hole component offers 4A output current and 1.1W power dissipation, with an operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Microchip MCP14E4-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14E4-E/P technical specifications.
| Package/Case | PDIP |
| Fall Time | 18ns |
| Height | 3.3mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E4-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
