Sign in to ask questions about the Microchip MCP14E4T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14E4T-E/SN technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 665mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 665mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E4T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
