
Dual-channel, 4A push-pull MOSFET driver in a PDIP-8 package. Features a 4A maximum output current, 18V maximum supply voltage, and a 4.5V minimum supply voltage. Operates across a -40°C to 125°C temperature range with a 1.1W power dissipation. Includes 60ns propagation delay and 30ns fall time. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Microchip MCP14E5-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14E5-E/P technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 60ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E5-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
