
The MCP14E5T-E/MF is a dual independent gate driver from Microchip, packaged in a surface mount DFN package. It operates over a temperature range of -40°C to 125°C and can supply up to 4A of current. The device is lead free and has a propagation delay of 60ns. It is available in tape and reel packaging with a quantity of 3300 units.
Sign in to ask questions about the Microchip MCP14E5T-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14E5T-E/MF technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E5T-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.