
The MCP14E6-E/MF is a dual gate driver IC with a maximum output current of 2A and a maximum supply voltage of 18V. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free DFN package. The IC is RoHS compliant and is available in a rail/tube packaging format with 60 units per package.
Sign in to ask questions about the Microchip MCP14E6-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14E6-E/MF technical specifications.
| Package/Case | DFN |
| Fall Time | 15ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Width | 5.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E6-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
