
2A Half-Bridge MOSFET Driver, SOIC package. Features 2 drivers with 2 outputs, delivering up to 2A output current and 18V output voltage. Operates from a 4.5V to 18V supply voltage with a maximum supply current of 1.8mA. Offers a propagation delay of 65ns and a fall time of 35ns. This lead-free component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP14E7-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14E7-E/SN technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 0.059inch |
| Input Bias Current | 10uA |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 699mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 65ns |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E7-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
