Microchip MCP14E8-E/MF technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Width | 5.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E8-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
