
Dual independent MOSFET driver IC, PDIP package, featuring 3A output current and 18V output voltage. Operates from 4.5V to 18V supply voltage with a maximum supply current of 1.8mA. Offers a 65ns propagation delay and 17ns fall time, with a maximum power dissipation of 1.12W. Suitable for applications requiring efficient switching, with a wide operating temperature range of -40°C to 125°C. RoHS compliant.
Microchip MCP14E9-E/P technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 17ns |
| Height | 0.195inch |
| Input Bias Current | 10uA |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 0.045us |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E9-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
