The MCP1501T-12E/RW is an automotive-grade voltage reference IC with a temperature range of -40°C to 125°C. It has 8 terminals and a dual terminal position. The JEDEC package code is S-PDSO-N8, with a width and length of 2mm. The device is a single-function IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V. It is available in a WDFN-8 package.
Sign in to ask questions about the Microchip MCP1501T-12E/RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1501T-12E/RW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1501T-12E/RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.