
The MCP1602-150I/MF is a DC/DC controller with a fixed output voltage of 1.5V. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is packaged in a DFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip MCP1602-150I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602-150I/MF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602-150I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.