
Surface mountable switching regulator with a fixed 1.8V output voltage and 500mA maximum output current. Operates with input voltages from 2.7V to 5.5V, featuring a 2MHz switching frequency and up to 90% efficiency. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.85mm, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip MCP1602-180I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602-180I/MS technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Frequency | 2MHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602-180I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.