
High-efficiency, 3.3V fixed output DC/DC switching regulator with a 500mA maximum output current. Operates with a 2MHz switching frequency, achieving up to 90% efficiency. Features a wide input voltage range of 2.7V to 5.5V and a low 45uA supply current. Packaged in an 8-pin MSOP (3mm x 3mm x 0.85mm) for surface mounting. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip MCP1602-330I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602-330I/MS technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Frequency | 2MHz |
| Height | 0.85mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602-330I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
