
The MCP1602-ADJI/MF is an adjustable DC/DC regulator with 90% efficiency and a maximum output voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and features a synchronous rectifier. It is available in a DFN package with a package quantity of 120 units per rail/Tube packaging.
Sign in to ask questions about the Microchip MCP1602-ADJI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602-ADJI/MF technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602-ADJI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
