
Adjustable DC/DC switching regulator with a maximum switching frequency of 2400 kHz. Features a 500mA output current, 90% efficiency, and an adjustable output voltage range from 800mV to 4.5V. Operates with an input voltage between 2.7V and 5.5V, and is housed in a compact 3mm x 3mm x 0.85mm MSOP-8 surface-mount package. Includes synchronous rectification and is RoHS compliant.
Sign in to ask questions about the Microchip MCP1602-ADJI/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602-ADJI/MS technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602-ADJI/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
