
The MCP1602T-150I/MF is a single-output DC/DC controller from Microchip, packaged in a DFN package and available in tape and reel quantities. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a fixed output voltage of 1.5V and an output current of 500mA, with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Microchip MCP1602T-150I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602T-150I/MF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602T-150I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
