
The MCP1602T-150I/MS is a fixed output DC/DC controller from Microchip, packaged in a plastic MSOP-8. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 1.5V with a maximum output current of 500mA. This device is RoHS compliant and features a synchronous rectifier. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MCP1602T-150I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602T-150I/MS technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602T-150I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
