
The MCP1602T-180I/MS is a single-output DC/DC controller from Microchip, featuring a fixed output voltage of 1.8V and an output current of 500mA. It operates within a temperature range of -40°C to 125°C and is available in an MSOP package. This device is RoHS compliant and suitable for surface mount applications. The MCP1602T-180I/MS is designed for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Microchip MCP1602T-180I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602T-180I/MS technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602T-180I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
