
The MCP1602T-250I/MS is a fixed output DC/DC controller from Microchip, packaged in a plastic MSOP-8 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output with a maximum current of 500mA and a fixed output voltage of 2.5V. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The MCP1602T-250I/MS is a surface mount device and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Microchip MCP1602T-250I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602T-250I/MS technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602T-250I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
