
The MCP1602T-330I/MF is a surface mount DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of -40°C to 125°C and provides a fixed output voltage of 3.3V with a maximum output current of 500mA. The device is packaged in a DFN package and is available in quantities of 3300 units per reel. It is RoHS compliant and does not feature radiation hardening. The MCP1602T-330I/MF is a positive output type DC/DC controller with a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1602T-330I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602T-330I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
