
The MCP1602T-330I/MS is a DC/DC controller with a fixed output voltage of 3.3V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is available in a MSOP-8 package. The device is RoHS compliant and features a synchronous rectifier. It is suitable for use in a variety of applications where a stable 3.3V output is required.
Sign in to ask questions about the Microchip MCP1602T-330I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602T-330I/MS technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602T-330I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
