
The MCP1602T-ADJI/MS is a surface mount DC/DC regulator with adjustable output voltage and current. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a plastic MSOP-8 package and is available in quantities of 2500. It features a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip MCP1602T-ADJI/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1602T-ADJI/MS technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1602T-ADJI/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
