
The MCP1603-120I/MC is a DC/DC controller with a single output voltage of 1.2V and a maximum output current of 500mA. It operates from a supply voltage of 5.5V and is available in a DFN package. The device is suitable for use in applications with operating temperatures ranging from -40°C to 125°C. It is RoHS compliant and does not feature radiation hardening.
Sign in to ask questions about the Microchip MCP1603-120I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1603-120I/MC technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1603-120I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.