
The MCP1603-150I/MC DC/DC regulator is a surface mount device with a positive output voltage of 1.5V and an output current of 500mA. It operates from an input voltage of 2.7V to 5.5V and is suitable for use in temperatures ranging from -40°C to 125°C. The device is packaged in a DFN package and is available in quantities of 150. It is RoHS compliant and features a synchronous rectifier.
Sign in to ask questions about the Microchip MCP1603-150I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1603-150I/MC technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1603-150I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
