The MCP1603-330I/MC is a 3.3V DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is a positive output type with a maximum output current of 500mA and is packaged in a DFN package. It is a surface mount device and is available in a rail/tube packaging format.
Sign in to ask questions about the Microchip MCP1603-330I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1603-330I/MC technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1603-330I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
