
The MCP1603LT-080I/OS is a single output DC/DC controller from Microchip, designed for use in a variety of applications. It operates from an input voltage range of 2.7V to 5.5V and provides a fixed output voltage of 800mV with a maximum output current of 500mA. The device is packaged in a SOT-23-5 lead-free package and is suitable for surface mount applications. The MCP1603LT-080I/OS is rated to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1603LT-080I/OS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1603LT-080I/OS technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Microchip MCP1603LT-080I/OS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
