
The MCP1603LT-180I/OS is a 1.8V fixed output regulator with a maximum output current of 500mA. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature of 125°C. The device is RoHS compliant and operates from a supply voltage of 5.5V. It is designed for use in a variety of applications, including DC/DC controllers and regulators.
Sign in to ask questions about the Microchip MCP1603LT-180I/OS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1603LT-180I/OS technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1603LT-180I/OS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
