
1.2V fixed output DC/DC switching regulator with 500mA maximum output current. Features a 2.8MHz maximum switching frequency and 90% efficiency. Operates from a 2.7V to 5.5V input voltage range. TSOT-5 package, surface mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Microchip MCP1603T-120I/OS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1603T-120I/OS technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.8MHz |
| Synchronous Rectifier | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1603T-120I/OS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
