
The MCP1603T-150I/MC is a DC/DC controller from Microchip, packaged in a DFN package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a single output with a fixed voltage of 1.5V and a maximum output current of 500mA. It can handle an input voltage range of 2.7V to 5.5V and is designed for use in synchronous rectifier applications.
Sign in to ask questions about the Microchip MCP1603T-150I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1603T-150I/MC technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1603T-150I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
