
High-efficiency, 90% BUCK switching regulator with a maximum switching frequency of 2.8MHz. This positive, fixed output regulator offers a 500mA output current and a 1.8V output voltage. Designed for surface mount applications, it operates from a 2.7V to 5.5V input voltage range and features a low input bias current of 100pA. Packaged in a lead-free TSOT-5 case, this RoHS compliant component is ideal for power management solutions.
Sign in to ask questions about the Microchip MCP1603T-180I/OS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1603T-180I/OS technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Height | 0.039inch |
| Input Bias Current | 100pA |
| Lead Free | Lead Free |
| Length | 0.114inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Regulator Type | BUCK |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.8MHz |
| Synchronous Rectifier | Yes |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1603T-180I/OS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
