
3.3V fixed output, 500mA synchronous buck regulator with 90% efficiency. Features a 2.7V to 5.5V input voltage range and operates from -40°C to 85°C. Surface mount DFN package, lead-free and RoHS compliant.
Microchip MCP1603T-330I/MC technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Height | 0.037inch |
| Input Bias Current | 100pA |
| Lead Free | Lead Free |
| Length | 0.078inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Regulator Type | BUCK |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1603T-330I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
