
Adjustable Buck DC/DC Controller, 500mA output current, 2.7V to 5.5V input voltage range, and 800mV to 4.5V adjustable output voltage. Features a maximum switching frequency of 2.8MHz and up to 90% efficiency. Packaged in a compact TSOT-5 surface mount package (1.6mm W x 2.9mm L x 0.9mm H). Operates from -40°C to 85°C, is lead-free, and RoHS compliant.
Sign in to ask questions about the Microchip MCP1603T-ADJI/OS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1603T-ADJI/OS technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Height | 0.9mm |
| Input Bias Current | 100pA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Regulator Type | BUCK |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.8MHz |
| Voltage Rating | 4.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1603T-ADJI/OS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
