2.0MHz, 1.2A, Synch-Buck PFM/PWM Reg
Microchip MCP1604-080I/MF technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.