
The MCP1612T-ADJI/MF is a surface-mount DC/DC controller from Microchip, suitable for operating within a temperature range of -40°C to 125°C. It features a positive output configuration and adjustable output voltage up to 5.5V. The device is RoHS compliant and lead-free. The MCP1612T-ADJI/MF is packaged in a DFN package and supplied on tape and reel in quantities of 3300.
Sign in to ask questions about the Microchip MCP1612T-ADJI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1612T-ADJI/MF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1612T-ADJI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
