
This adjustable DC/DC controller is designed for use in a variety of applications, including power supplies and voltage regulators. It operates over a temperature range of -40°C to 125°C and is compatible with lead-free processes. The device features a single positive output with a maximum current rating of 1A and a maximum output voltage of 5V. It is available in a MSOP-8 package and is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Microchip MCP1612T-ADJI/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1612T-ADJI/MS technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1612T-ADJI/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
