
The MCP1623-I/MC is a single-output adjustable boost DC/DC controller with a maximum output current of 50mA and a maximum output voltage of 5.5V. It operates within a temperature range of -40°C to 125°C and is packaged in a DFN package with dimensions of 0.95mm height, 3mm length, and 2mm width. This device is RoHS compliant and available in quantities of 150 per reel, packaged in cut tape.
Sign in to ask questions about the Microchip MCP1623-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1623-I/MC technical specifications.
| Package/Case | DFN |
| Height | 0.95mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 150 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1623-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
