
Synchronous boost DC-DC controller IC with adjustable output voltage from 2V to 5.5V. Features a maximum output current of 50mA and an impressive 96% efficiency. Operates with an input voltage range of 650mV to 5.5V and a supply voltage as low as 350mV. Housed in a compact 6-pin SOT-23 package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP1624T-I/CHY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1624T-I/CHY technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 96% |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 350mV |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 630kHz |
| Topology | Boost |
| Voltage Rating | 5.5V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1624T-I/CHY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.