
Automotive-grade 6-terminal switching regulator IC designed for DC/DC conversion. Features a wide input voltage range of 4V to 30V and a maximum operating temperature of 125°C. This AEC-Q100 and TS 16949 qualified component is housed in a compact R-PDSO-G6 package with dimensions of 2.9mm length and 1.55mm width. Operates reliably across a temperature range of -40°C to 125°C.
Microchip MCP16301T-E/CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP16301T-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.