Sign in to ask questions about the Microchip MCP1630V-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1630V-E/MC technical specifications.
| Package/Case | DFN EP |
| Duty Cycle | 75% |
| Fall Time | 6.2ns |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1630V-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
