
The MCP1630VT-E/MC DC/DC flyback controller operates at a maximum frequency of 1MHz and a maximum supply voltage of 6V. It is packaged in a DFN-8 surface mount package and is suitable for operating temperatures between -40°C and 125°C. The device is compliant with RoHS regulations and is available in tape and reel packaging with 3300 units per package. The MCP1630VT-E/MC is a flyback topology DC/DC controller.
Sign in to ask questions about the Microchip MCP1630VT-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1630VT-E/MC technical specifications.
| Package/Case | DFN EP |
| Duty Cycle | 75% |
| Fall Time | 6.2ns |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1630VT-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
