Sign in to ask questions about the Microchip MCP1630VT-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1630VT-E/MS technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 75% |
| Fall Time | 6.2ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1630VT-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
