Automotive-grade switching regulator, an 8-terminal DC/DC controller designed for power management. Operates across a wide temperature range from -40°C to 125°C, with input voltage capabilities from 4.4V to 30V. Features a JEDEC R-PDSO-N8 package with dual terminal positions, measuring 2mm in width and 3mm in length. Certified to AEC-Q100 and TS 16949 standards for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP16311-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP16311-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.4 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP16311-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.