
Automotive-grade 8-terminal switching regulator, operating from 4.4V to 30V input. Features a compact 3mm x 3mm S-PDSO-G8 package with dual terminal positions. Designed for AEC-Q100 and TS 16949 compliance, this power management IC offers a single function and operates across an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP16311T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.4 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP16311T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip MCP16311T-E/MNY
Schematic for Microchip's Building Block Solutions featuring MCP16251, MCP16311, MCP16411, MCP1663, MCP1664, and MCP16331 switching regulators with Wurth inductors.
Bill of materials for the BB22H52A evaluation board featuring Microchip MCP16xx series buck and boost switching regulators and supporting passive components.