Automotive-grade synchronous step-down DC-DC controller with a 4.4V to 30V input range and 2V to 24V output. Features a single output, 1A current capability, and operates across a -40°C to 125°C temperature range. This 8-terminal component is housed in an 8-pin MSOP package (R-PDSO-N8) and meets AEC-Q100 and TS 16949 screening levels.
Sign in to ask questions about the Microchip MCP16311T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP16311T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.4 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP16311T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.