Automotive-grade switching regulator, an 8-terminal DC/DC controller designed for power management. Features a wide input voltage range from 4.4V to 30V and operates across an extended temperature range of -40°C to 125°C. Compliant with AEC-Q100 and TS 16949 screening levels, this integrated circuit is housed in an R-PDSO-N8 package with a dual terminal position, measuring 3mm in length and 2mm in width.
Sign in to ask questions about the Microchip MCP16312T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP16312T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.4 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP16312T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.