
High-performance SEPIC DC/DC controller IC for power management. Features current-mode control, a maximum operating frequency of 2MHz, and a maximum supply voltage of 16V. Designed for surface mount applications with a 20-pin SSOP package, offering a 5V positive output voltage and 250mA output current. Operates across a wide temperature range from -40°C to 125°C, with a maximum duty cycle of 10%. This lead-free, RoHS-compliant component ensures reliable power conversion.
Microchip MCP1631HV-500E/SS technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Fall Time | 2.7ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Duty Cycle | 10% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2A |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Voltage | 5V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1631HV-500E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
